Sanyo 9WL0824P4H001 technical specifications.
| Airflow | 36.3CFM |
| Package/Case | Axial |
| Current Rating | 50mA |
| Noise | 31dBA |
| Package Quantity | 40 |
| Series | 9WL |
| Speed | 3700RPM |
| Weight | 5.291094oz |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9WL0824P4H001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.