Sanyo 9WL0924P4H001 technical specifications.
| Airflow | 48.7CFM |
| Package/Case | Axial |
| Current Rating | 70mA |
| Noise | 32dBA |
| Package Quantity | 28 |
| Series | 9WL |
| Speed | 3150RPM |
| Weight | 6oz |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9WL0924P4H001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.