Sanyo 9WL0924P4J001 technical specifications.
| Airflow | 77.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 210mA |
| Noise | 44dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 28 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 9WL |
| Speed | 5000RPM |
| Weight | 6oz |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9WL0924P4J001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.