DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 59.7CFM 37dB 92 X 92 X 25.2mm Long Life/Low Power Consumption/High Air Flow/High Static Pressure
Sanyo 9WL0924P4S001 technical specifications.
| Airflow | 59.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 110mA |
| Noise | 37dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 28 |
| Reach SVHC Compliant | Unknown |
| Series | 9WL |
| Speed | 3850RPM |
| Weight | 6oz |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9WL0924P4S001 to view detailed technical specifications.
No datasheet is available for this part.