Sanyo 9WP0812H4011 technical specifications.
| Airflow | 36.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 130mA |
| Depth | 25mm |
| Height | 80mm |
| Length | 80mm |
| Noise | 29dBA |
| Noise Level | 29dB |
| Operating Supply Voltage | 12V |
| Package Quantity | 40 |
| Power Consumption | 1.56W |
| Ratings | IP68 |
| Reach SVHC Compliant | Unknown |
| Series | 9WF |
| Size | 80mm |
| Speed | 2900RPM |
| Static Pressure | 35.3Pa |
| Termination | Wire Leads |
| Weight | 4.585615oz |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9WP0812H4011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.