
SANYO DENKI - SANACE FANS 9WP1212H1011 Axial Fan, Splash Proof, IP68, Ball, 120W Series, 12 VDC, 120 mm, 38 mm, 99 cu.ft/min, 2.8 m/min
Checking distributor stock and pricing after the page loads.
Sanyo 9WP1212H1011 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 380mA |
| Depth | 38mm |
| Height | 119mm |
| Noise Level | 39dB |
| Operating Supply Voltage | 12V |
| Power Consumption | 4.56W |
| Ratings | IP68 |
| Reach SVHC Compliant | Unknown |
| Series | WP |
| Static Pressure | 70.4Pa |
| Termination | Lead Wire |
| Width | 119mm |
| RoHS | Compliant |
No datasheet is available for this part.
