
High-performance axial DC fan with ball bearing for reliable operation. Delivers 178 CFM maximum airflow at 8500 RPM, with dual speed options at 64 dBA and 45 dBA. Features a wide operating voltage range of 40.8V to 52.8V, rated for 48V, and a maximum power dissipation of 39.4W. Constructed with a 92 x 92 x 38mm frame and wire lead termination. Certified with UL, CSA, and TUV approvals, and rated IP68 for waterproof and dust-tight protection. Operates within a temperature range of -4°C to 70°C.
Sign in to ask questions about the Sanyo 9WV0948P1H001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanyo 9WV0948P1H001 technical specifications.
| Airflow | 178CFM |
| Approvals | UL, CSA, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 820mA |
| Depth | 92mm |
| Height | 92mm |
| Length | 92mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 39.4W |
| Noise | 64dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 48V |
| Package Quantity | 28 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RPM | 8500RPM |
| Series | San Ace 92W |
| Size | 92mm |
| Speed | 8500RPM |
| Termination | Wire Leads |
| Voltage Rating | 48V |
| Weight | 0.584lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9WV0948P1H001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.