Amorphous silicon solar cell; outdoor; glass substrate with lead wire, Amorton
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Output Voltage | 5.1V |
| Package Quantity | 300 |
| Series | Amorton |
| RoHS | Compliant |