Sanyo AM-5913CAR-SCE technical specifications.
| Height | 2.3mm |
| Length | 60.1mm |
| Reach SVHC Compliant | Unknown |
| Width | 55.1mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo AM-5913CAR-SCE to view detailed technical specifications.
No datasheet is available for this part.