
The ATP104-TL-H is a 60W power MOSFET from Sanyo, featuring a continuous drain current of -75A and a drain to source voltage of -30V. It is halogen free and lead free, making it a compliant choice for environmentally conscious designs. The device is suitable for surface mount technology applications and has a resistance of 0.0064 ohms.
Sign in to ask questions about the Sanyo ATP104-TL-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanyo ATP104-TL-H technical specifications.
| Continuous Drain Current (ID) | -75A |
| Drain to Source Voltage (Vdss) | -30V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Power Dissipation | 60W |
| Power Dissipation | 60W |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.0064R |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo ATP104-TL-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
