
Sanyo ATP301-TL-H technical specifications.
| Continuous Drain Current (ID) | -28A |
| Drain to Source Voltage (Vdss) | -100V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Power Dissipation | 70W |
| Packaging | Tape and Reel |
| Power Dissipation | 70W |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.