Diode Rectifier Bridge Single 600V 2A 4-Pin DBF-20
Sanyo DBF20C technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | SIP |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.