Mechatronics Tower Robot Board
Sanyo FSLBOT technical specifications.
| Height | 5.5inch |
| Length | 13inch |
| Weight | 3lb |
| Width | 9.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo FSLBOT to view detailed technical specifications.
No datasheet is available for this part.