MOSFET, NP CH, SOT96; Module Configuration: Dual; Transistor Polarity: N & P Channel; Current Id Max: 3A; Drain...
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 3A |
| Drain to Source Resistance | 145mR |
| Drain to Source Voltage (Vdss) | 60V |
| On-State Resistance | 145mR |
| RoHS | Compliant |