Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Resistance | 24mR |
| Drain to Source Voltage (Vdss) | 20V |
| Lead Free | Lead Free |
| On-State Resistance | 24mR |
| Power Dissipation | 2.3W |
| RoHS | Compliant |