Sanyo HR-4U(1000)-2BP technical specifications.
| Capacity | 1000mAh |
| Chemistry/Technology | NiMH |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Termination | Standard |
| RoHS | Compliant |
Download the complete datasheet for Sanyo HR-4U(1000)-2BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
