Sanyo HR-AAULF technical specifications.
| Capacity | 1.5ah |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 50mm |
| Outside Diameter | 14.2mm |
| Reach SVHC Compliant | No |
| Weight | 27g |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo HR-AAULF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
