Battery 1300MAH 1.2V Sc Nicad
Checking distributor stock and pricing after the page loads.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 1.3ah |
| Height | 1.67inch |
| Package Quantity | 400 |
| Series | Cadnica |
| Termination | BUTTON |
| Voltage Rating | 1.2V |
| Weight | 1.59oz |
| RoHS | Not Compliant |