The LV8731V-TLM-H is a dual stepper motor driver from Sanyo with a maximum collector current of 2A and a maximum operating temperature of 85°C. It is packaged in a halogen-free, lead-free SSOP package with a height of 1.5mm and a width of 5.6mm. The device is designed for surface mount applications and is available in tape and reel packaging. The LV8731V-TLM-H is compliant with Reach SVHC regulations and is suitable for use in applications with a supply voltage between 9V and 32V.
Sanyo LV8731V-TLM-H technical specifications.
| Package/Case | SSOP |
| Collector Emitter Voltage (VCEO) | 32V |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Collector Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 2A |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Width | 5.6mm |
| RoHS | Unconfirmed |
No datasheet is available for this part.