Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
N-2000CB Datasheet | Sanyo
Browse
Manufacturers
API
BOM
Account
SANYO
N-2000CB
Datasheet
Sanyo
N-2000CB
N-2000CB
N-2000CB
Storage
2000mAh
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Sanyo N-2000CB technical specifications.
General
Capacity
2000mAh
Chemistry/Technology
NiCd
Max Operating Temperature
70°C
Min Operating Temperature
-20°C
Termination
Standard
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account