Sanyo PMM-MD-23221-10 technical specifications.
| Max Supply Voltage (DC) | 39.6V |
| Min Supply Voltage (DC) | 32.4V |
| Mount | Screw |
| Operating Frequency | 10 Hz |
| Output Current | 2A |
| Output Voltage | 36V |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo PMM-MD-23221-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.