Trans MOSFET P-CH Si 30V 0.2A 6-Pin SCH
Sanyo SCH2308-TL-E technical specifications.
| Continuous Drain Current (ID) | 200mA |
| Drain to Source Voltage (Vdss) | 30V |
| Lead Free | Lead Free |
| Power Dissipation | 650mW |
| RoHS | Compliant |
No datasheet is available for this part.