N-Channel Power MOSFET 30V, 1.6A, 180mΩ, Single SCH6 with Schottky Diode
Sanyo SCH2825-TL-E technical specifications.
| Continuous Drain Current (ID) | 1.6A |
| Drain to Source Resistance | 180mR |
| Drain to Source Voltage (Vdss) | 30V |
| Lead Free | Lead Free |
| On-State Resistance | 180mR |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| RoHS | Not Compliant |
No datasheet is available for this part.