Stepper Motors Step, F2, sq.86, 1.8, Half Inch Shaft, ,
Checking distributor stock and pricing after the page loads.
Sanyo SM2862-5052 technical specifications.
| Current Rating | 2A |
| Height | 0inch |
| Inductance | 25mH |
| Length | 0inch |
| Resistance | 3.2R |
| Width | 0inch |
| RoHS | Not Compliant |
No datasheet is available for this part.