Stepper Motors Step, F2, sq.86, 1.8, Half Inch Shaft, ,
Sanyo SM2863-5052 technical specifications.
| Current Rating | 2A |
| Height | 0inch |
| Inductance | 32mH |
| Length | 0inch |
| Resistance | 4R |
| Width | 0inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo SM2863-5052 to view detailed technical specifications.
No datasheet is available for this part.