Stepper Motor, 2PHASE, AC, 4A, 6.4NM
Sanyo SP2862-5160 technical specifications.
| Current Rating | 4A |
| Inductance | 6.4mH |
| Resistance | 0.85R |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo SP2862-5160 to view detailed technical specifications.
No datasheet is available for this part.