For Sony STR454, STR-X77 - Sony Part 8-749-930-42
Checking distributor stock and pricing after the page loads.
Sanyo STK3042 technical specifications.
| Height | 0.25inch |
| Length | 1.75inch |
| RoHS Compliant | No |
| Weight | 0.0218lb |
| Width | 1.75inch |
| RoHS | Not Compliant |