Voltage Amplifier, 2-Channel, Power: 30-40 W, Package Type: SIP-15
Checking distributor stock and pricing after the page loads.
Sanyo STK3042III technical specifications.
| Package/Case | SIP |
| Height | 0.25inch |
| Length | 1.75inch |
| RoHS Compliant | No |
| Weight | 0.0216lb |
| Width | 1.75inch |
| RoHS | Not Compliant |