Audio Amplifier, 180W, 2 Channel(s), 1 Func, Hybrid, PSFM22, SIP-22
Sanyo STK412-170 technical specifications.
| Package/Case | SIP |
| Height | 1inch |
| Length | 5inch |
| RoHS Compliant | No |
| Weight | 0.1lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo STK412-170 to view detailed technical specifications.
No datasheet is available for this part.