Sanyo STK412-430 technical specifications.
| Height | 1.25inch |
| Length | 3.25inch |
| Weight | 0.06lb |
| Width | 2.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo STK412-430 to view detailed technical specifications.
No datasheet is available for this part.