STK415-090-E
Checking distributor stock and pricing after the page loads.
Sanyo STK415-090-E technical specifications.
| Height | 1.25inch |
| Length | 4.25inch |
| RoHS Compliant | No |
| Weight | 0.048lb |
| Width | 2.25inch |
| RoHS | Not Compliant |
No datasheet is available for this part.