Checking distributor stock and pricing after the page loads.
Sanyo STK415-100-E technical specifications.
| Package/Case | 100 |
| Height | 1inch |
| Length | 4inch |
| RoHS Compliant | No |
| Weight | 0.052lb |
| Width | 2inch |
| RoHS | Not Compliant |
No datasheet is available for this part.