Sanyo STK433-290-E technical specifications.
| Height | 1inch |
| Length | 4.25inch |
| RoHS Compliant | No |
| Weight | 0.058lb |
| Width | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo STK433-290-E to view detailed technical specifications.
No datasheet is available for this part.