
two-channel audio amplifier integrated circuit (IC) from Sanyo that can deliver up to 15 watts per channel into an 8-ohm load. It is a thick-film hybrid IC used in audio amplifiers, receivers, and DIY projects, featuring a small, slim package and a high temperature rating that can reduce the need for a large heatsink.
Sanyo STK4392 technical specifications.
| Package/Case | SIP |
| Height | 0.375inch |
| Length | 2.5inch |
| RoHS Compliant | No |
| Weight | 0.0427lb |
| Width | 1.75inch |
| Maximum Supply Voltage | 56V |
| Thermal Resistance | 5°C/W |
| Junction Temperature | 150°C |
| Operating Substrate Temperature | 125°C |
| Storage Temperature | -30 to +125°C |
| Available Time for Load Short-Circuit | 2s |
| Recommended Supply Voltage | 39V |
| Load Resistance | 8Ω |
| Quiescent Current (min) | 20mA |
| Quiescent Current (typ) | 60mA |
| Quiescent Current (max) | 120mA |
| Output Power (THD 1.0%, 1kHz) | 15W |
| Output Power (THD 1.0%, 30Hz to 20kHz) | 7.5W |
| Total Harmonic Distortion (max) | 0.3% |
| Frequency Characteristic | 20 to 100kHz |
| Input Impedance | 110kΩ |
| Output Noise Voltage (max) | 0.8mVrms |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo STK4392 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.