Sanyo STK795-811A-E technical specifications.
| Height | 1inch |
| Length | 2.5inch |
| Weight | 0.074lb |
| Width | 2.25inch |
| RoHS | Compliant |
Download the complete datasheet for Sanyo STK795-811A-E to view detailed technical specifications.
No datasheet is available for this part.