Varactor Diode, 16V, 50nA, CR=4.6, Q=60, Monolithic Dual
Sanyo SVC203C-TB-E technical specifications.
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo SVC203C-TB-E to view detailed technical specifications.
No datasheet is available for this part.