Sign in to ask questions about the Sanyo TIG052TS-TL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanyo TIG052TS-TL-E technical specifications.
| Package/Case | TSSOP |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | 5.5V |
| Collector Emitter Voltage (VCEO) | 5.5V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Sanyo TIG052TS-TL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
