Antenna Quadrifilar Helix -2.8dB Gain 1577.42MHz
Sarantel SL1203A technical specifications.
| Package/Case | SMA |
| Input Impedance | 50R |
| Reach SVHC Compliant | Unknown |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Sarantel SL1203A to view detailed technical specifications.
No datasheet is available for this part.