Sarantel SL1204SB technical specifications.
| Package/Case | SMA |
| Input Impedance | 50R |
| Max Frequency | 1.57742GHz |
| Min Frequency | 1.57342GHz |
| Reach SVHC Compliant | Unknown |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Sarantel SL1204SB to view detailed technical specifications.
No datasheet is available for this part.