GPS Antenna, 1573.42MHz Min, 1577.42MHz Max, 25dB Gain
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Input Impedance | 50R |
| Max Frequency | 1.57742GHz |
| Min Frequency | 1.57342GHz |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| VSWR | 2 |
| RoHS | Not Compliant |