The ML-1765-C4 is a 4-contact terminal block with a terminal pitch of 11mm, suitable for panel mounting. It features a straight body orientation and a screw termination method. The terminal block is rated for a maximum current of 15A and a maximum voltage of 250V. It is designed for use in a variety of applications, including industrial and commercial settings.
Sato Parts ML-1765-C4 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 4 |
| Terminal Pitch | 11mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 250V |
Download the complete datasheet for Sato Parts ML-1765-C4 to view detailed technical specifications.
No datasheet is available for this part.