Conn Terminal Block 8 POS 11mm Solder ST Thru-Hole 10A
Sato Parts ML-280-S1B1YF-8P technical specifications.
| Type | Terminal Block |
| Number of Contacts | 8 |
| Terminal Pitch | 11mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 10A |
| Max Voltage Rating | 300V |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.