Conn Terminal Block 4 POS 7.62mm Solder RA Thru-Hole 7A
Checking distributor stock and pricing after the page loads.
Sato Parts ML-400-NH4 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 4 |
| Terminal Pitch | 7.62mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 7A |
| Max Voltage Rating | 250V |
| RoHS Version | 2002/95/EC |