Conn Terminal Block 2 POS 2.54mm Solder ST Thru-Hole 3A
Sato Parts ML-700-NV2 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 50V |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.