This terminal block features 4 contacts with a 2.54mm pitch, suitable for applications up to 50V and 3A. It has a straight body orientation and is mounted through a hole. The termination method is solder, and it is designed for use in through hole applications.
Checking distributor stock and pricing after the page loads.
Sato Parts ML-700-NV4 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 50V |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.