The ML-700-NV9 is a 9-contact terminal block with a 2.54mm pitch, designed for through-hole mounting. It features a straight body orientation and a solder termination method. The terminal block has a maximum current rating of 3A and a maximum voltage rating of 50V. It is suitable for use in a variety of applications, including industrial and commercial settings.
Checking distributor stock and pricing after the page loads.
Sato Parts ML-700-NV9 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 9 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 50V |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.