Molding Compound, Acrylonitrile Butadiene Styrene
Saudi Basic Industries CYCOLOY C2800 GY8070 technical specifications.
| Form | Pellet |
| Material | Acrylonitrile Butadiene Styrene |
| Molding Temperature | 49 to 71°C |
| Tensile Strength | 8500PSI |
| Elongation | 5% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.