A Compound Based On Polycarbonate Resin 20% GLASS FIBER,15% PTFE
Saudi Basic Industries DFL-4034 technical specifications.
| Form | Pellet |
| Color | Black |
| Material | Polycarbonate |
| Molding Temperature | 80 to 110°C |
| Tensile Strength | 97Mpa |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.