Saudi Basic Industries LEXAN 141 701 technical specifications.
| Material | Polycarbonate |
| Molding Temperature | 70 to 95°C |
| Tensile Strength | 62MPa |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Saudi Basic Industries LEXAN 141 701 to view detailed technical specifications.
No datasheet is available for this part.