Molding Compound Polycarbonate CTP
Saudi Basic Industries LEXAN 141R-NAT 112 technical specifications.
| Form | Pellet |
| Material | Polycarbonate |
| Molding Temperature | 70 to 95°C |
| Tensile Strength | 68Mpa |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.